396-049-559-104

Heilind Number:EDA396-049-559-104
Manufacturer:EDAC
Manufacturer Number:396-049-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-559-104

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row design and a total of 49 positions, this connector offers ample connectivity options for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide efficient PCB integration. Its right-angle mount orientation allows for convenient installation, and with an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Ideal for various electronic projects, this Card Edge Connector is a must-have component for any PCB assembly.