396-049-559-108

Heilind Number:EDA396-049-559-108
Manufacturer:EDAC
Manufacturer Number:396-049-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek Black, this connector ensures reliability in any environment. With a single row layout and 49 positions, it offers ample space for your connections. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing make installation a breeze. Its Right Angle mount orientation is perfect for space-saving applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB needs. Upgrade to superior connectivity with this essential component.