396-049-559-112

Heilind Number:EDA396-049-559-112
Manufacturer:EDAC
Manufacturer Number:396-049-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-559-112

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Designed for durability and efficiency, it features a single row layout with 49 copper alloy contacts for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The right angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Upgrade your connectivity solutions with this essential component.