396-049-559-158

Heilind Number:EDA396-049-559-158
Manufacturer:EDAC
Manufacturer Number:396-049-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-559-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a single row layout with 49 positions, offering reliable transmission for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures secure and efficient power delivery, even in demanding environments. With a low pitch of .125 inches and row spacing of .2 inches, it's ideal for compact circuit layouts. The right angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any condition. Upgrade your connectivity solutions with this essential component for your electronic projects.