396-049-559-603

Heilind Number:EDA396-049-559-603
Manufacturer:EDAC
Manufacturer Number:396-049-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-559-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row layout and 49 positions, it ensures efficient data transfer. The contact material is made of robust Copper Alloy, promising reliable conductivity. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. The right-angle mount orientation adds versatility to its application. Elevate your PCB assembly with this essential connector.