396-049-559-608

Heilind Number:EDA396-049-559-608
Manufacturer:EDAC
Manufacturer Number:396-049-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-559-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and essential component for seamless board-to-board integration. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring safe and efficient operation. With a contact material of Copper Alloy and a high amperage rating of 3A, it guarantees secure power transmission. Boasting a single row layout with 49 positions and a pitch of .125 inches, this connector offers precise alignment for seamless signal transfer. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for versatile applications. Upgrade your system with this essential connector for unparalleled reliability and performance.