396-050-520-101

Heilind Number:EDA396-050-520-101
Manufacturer:EDAC
Manufacturer Number:396-050-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-520-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for seamless integration, this black connector features a single row with 50 positions, ideal for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it's suitable for various environments. Whether you're a professional or hobbyist, this connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless board-to-board connectivity like never before.