396-050-520-102

Heilind Number:EDA396-050-520-102
Manufacturer:EDAC
Manufacturer Number:396-050-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted for seamless integration in electronic systems. Designed for optimal performance, this connector features a single row configuration with 50 positions, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Each contact point is constructed with Copper Alloy, providing reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved during assembly. The straight mount orientation further simplifies installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this high-quality component.