396-050-520-104

Heilind Number:EDA396-050-520-104
Manufacturer:EDAC
Manufacturer Number:396-050-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-520-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a sophisticated black hue. Designed for optimal performance, this connector boasts a 3A amperage capacity, making it perfect for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability and longevity. With a single row layout and 50 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while a .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, it accommodates diverse setup requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding environments. Upgrade your electronics with this high-quality connector, a must-have in any professional's toolkit.