396-050-520-107

Heilind Number:EDA396-050-520-107
Manufacturer:EDAC
Manufacturer Number:396-050-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-520-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any environment, with an amperage rating of 3A. Featuring a single row design with 50 positions and a contact material of Copper Alloy, it guarantees secure and efficient data transfer. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your connectivity needs. Trust in its straight mount orientation for seamless integration into your PCB setup. Experience the seamless connectivity and performance your projects deserve.