396-050-520-108

Heilind Number:EDA396-050-520-108
Manufacturer:EDAC
Manufacturer Number:396-050-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board communication. Its sleek black design not only adds a touch of sophistication to your setup but also guarantees durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a row spacing of .2 inches and a pitch of .125 inches, this connector offers precise and efficient connectivity. The copper alloy contact material ensures optimal conductivity, while the 3A amperage rating supports reliable power transmission. Featuring a straight mount orientation and 50 positions, it's perfect for a wide range of applications. Plus, with an operating temperature range of -40 to 105°C, you can trust this connector to perform flawlessly even in harsh environments. Upgrade your PCB setup with this essential component and experience seamless connectivity like never before.