396-050-520-201

Heilind Number:EDA396-050-520-201
Manufacturer:EDAC
Manufacturer Number:396-050-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring a sleek black design that seamlessly integrates into your system. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees longevity and safety. Its two rows of 50 positions each, along with a pitch of .125 inches, offer ample space for secure connections. The Copper Alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.