396-050-520-212

Heilind Number:EDA396-050-520-212
Manufacturer:EDAC
Manufacturer Number:396-050-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-520-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for optimal performance, this connector boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a double-row configuration and 50 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications. Trust in its straight mount orientation for a secure fit, making it a must-have in your connector arsenal. Elevate your connectivity game with this essential component.