396-050-520-603

Heilind Number:EDA396-050-520-603
Manufacturer:EDAC
Manufacturer Number:396-050-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-520-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. Its Copper Alloy contacts and 50 positions offer efficient power transfer, while the 3A amperage capacity guarantees optimal functionality. With a pitch of .125 inches and row spacing of .2 inches, this connector facilitates smooth board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your setup with this essential component for enhanced connectivity and performance.