396-050-520-802

Heilind Number:EDA396-050-520-802
Manufacturer:EDAC
Manufacturer Number:396-050-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-520-802

Detailed Description

Upgrade your PCB connectivity with our sleek Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of copper alloy contacts, it offers a reliable amperage of 3A, perfect for high-speed data transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your circuit board setup, while the straight mount orientation simplifies installation. With 50 positions available, you have ample room for multiple connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various applications. Upgrade your connectivity with this essential component.