396-050-520-804

Heilind Number:EDA396-050-520-804
Manufacturer:EDAC
Manufacturer Number:396-050-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-520-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a secure 2-row layout with 50 positions, ensuring seamless integration on your board. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in any operating environment, while the Copper Alloy contacts deliver reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers convenience during installation, and an amperage rating of 3A ensures efficient power transfer. Perfect for a range of applications, this connector is built to excel even in harsh conditions, with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.