396-050-520-808

Heilind Number:EDA396-050-520-808
Manufacturer:EDAC
Manufacturer Number:396-050-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-520-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of 50 copper alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer precision in your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications. Whether in straight mount orientation or paired with its complementary parts, this connector guarantees optimal performance in your electronic setups. Upgrade your connectivity game with this essential component.