396-050-520-858

Heilind Number:EDA396-050-520-858
Manufacturer:EDAC
Manufacturer Number:396-050-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-520-858

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in striking black. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of reliable Copper Alloy, this connector ensures secure and efficient power transmission. Featuring two rows of 50 positions each, it offers ample room for complex circuitry. The .125-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Designed for straight mounting orientation, it seamlessly integrates into your assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-performance applications. Upgrade your device's connectivity with this essential component.