396-050-521-101

Heilind Number:EDA396-050-521-101
Manufacturer:EDAC
Manufacturer Number:396-050-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-521-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in various electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. Featuring a sleek black finish, it adds a touch of sophistication to your setup. With a single row layout and a pitch of .125 inches, it offers precise and secure connections. The Copper Alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. Boasting a total of 50 positions, it provides ample room for multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the field of electronics. Upgrade your connectivity solutions with this essential component.