396-050-521-102

Heilind Number:EDA396-050-521-102
Manufacturer:EDAC
Manufacturer Number:396-050-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-521-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only looks great but also offers superior functionality. Featuring 50 positions and a single row design, it ensures seamless communication between boards. The high-quality Copper Alloy contact material and a pitch of .125 inches guarantee reliable performance, even in demanding environments. With a current rating of 3 A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our product to provide efficient and secure board-to-board connections for your electronic devices.