396-050-521-103

Heilind Number:EDA396-050-521-103
Manufacturer:EDAC
Manufacturer Number:396-050-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-521-103

Detailed Description

Enhance your PCB connection with this Card Edge Connector in sleek black. Designed for seamless integration, it offers a powerful 3A amperage, ensuring reliable performance. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With one row of 50 positions, it provides ample connectivity options. The copper alloy contact material and .125-inch pitch deliver efficient signal transmission. Suitable for straight mounting orientation, it is versatile for various applications. Operable in a wide temperature range from -40 to 105 °C, it ensures consistent functionality in diverse environments. Upgrade your setup with this essential connector for optimal board-to-board connectivity.