396-050-521-108

Heilind Number:EDA396-050-521-108
Manufacturer:EDAC
Manufacturer Number:396-050-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 50 positions, it offers ample room for efficient data transmission. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. The .125-inch pitch and .2-inch row spacing provide easy installation on your board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Perfect for professional and DIY projects alike, it's a must-have component for your electronic assemblies.