396-050-521-112

Heilind Number:EDA396-050-521-112
Manufacturer:EDAC
Manufacturer Number:396-050-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-521-112

Detailed Description

Enhance connectivity with our Card Edge Connector, a must-have component for seamless board-to-board PCB integration. Designed for high-performance applications, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row layout and 50 positions, it offers ample connectivity options while maintaining a compact form factor. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .125" pitch and .2" row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a seasoned professional or a DIY enthusiast, this connector is a versatile solution for your connectivity needs. Elevate your projects with seamless integration, available now.