396-050-521-201

Heilind Number:EDA396-050-521-201
Manufacturer:EDAC
Manufacturer Number:396-050-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for durability and efficiency, it boasts a 3A amperage capacity and features a housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 50 positions, this connector offers ample room for seamless board-to-board integration. Crafted with precision, it ensures reliable contact with its Copper Alloy material and a pitch of .125 inches. The straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of industrial applications. Elevate your PCB design with this essential component.