396-050-521-202

Heilind Number:EDA396-050-521-202
Manufacturer:EDAC
Manufacturer Number:396-050-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-521-202

Detailed Description

Enhance connectivity within electronic devices with this Card Edge Connector, designed for seamless board-to-board PCB integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. Featuring two rows with a total of 50 positions and a pitch of .125 inches, it offers ample connectivity options for your circuitry. The black color and straight mount orientation make for easy identification and installation. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for efficient and secure connections.