396-050-521-203

Heilind Number:EDA396-050-521-203
Manufacturer:EDAC
Manufacturer Number:396-050-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-521-203

Detailed Description

Enhance your circuit connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 50 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity. Its .125 inch pitch and .2 inch row spacing provide precise alignment on your PCB. Suitable for straight mounting, it can seamlessly integrate into your setup. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic project. Elevate your connectivity game with this top-of-the-line Card Edge Connector.