396-050-521-208

Heilind Number:EDA396-050-521-208
Manufacturer:EDAC
Manufacturer Number:396-050-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-521-208

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for optimal performance, this connector boasts a sleek black finish and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With a double-row configuration and a total of 50 positions, it ensures secure and efficient connectivity. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Its straight mount orientation further simplifies assembly. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your system with this essential component, an ideal choice for high-performance applications in the electronics industry.