396-050-521-212

Heilind Number:EDA396-050-521-212
Manufacturer:EDAC
Manufacturer Number:396-050-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-521-212

Detailed Description

Enhance connectivity on your circuit board with our high-quality Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. The connector's double-row design with 50 positions offers ample connectivity options, perfect for demanding applications. Its .125-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Suitable for straight mounting orientation, it guarantees a secure and stable connection. Engineered to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this versatile and dependable Card Edge Connector.