396-050-521-258

Heilind Number:EDA396-050-521-258
Manufacturer:EDAC
Manufacturer Number:396-050-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-521-258

Detailed Description

Enhance connectivity in your PCB with this Card Edge Connector. Designed for seamless integration, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a double-row layout and 50 positions, it accommodates multiple connections with ease. The robust copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance, making it an essential component for your electronic projects.