396-050-521-603

Heilind Number:EDA396-050-521-603
Manufacturer:EDAC
Manufacturer Number:396-050-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-521-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, this black connector features UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a single row layout and 50 positions, it ensures seamless integration on your board. The Copper Alloy contacts guarantee efficient power transmission, while the .125-inch pitch and .2-inch row spacing offer precise signal routing. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Trust in this connector for secure and efficient board-to-board connections.