396-050-521-607

Heilind Number:EDA396-050-521-607
Manufacturer:EDAC
Manufacturer Number:396-050-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-521-607

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, it features a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout, it offers 50 positions for optimal customization. The contact material of Copper Alloy ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the PCB assembly process. Its straight mount orientation further simplifies installation, making it a valuable component in your connectivity solutions. Elevate your projects with this high-performance connector, a must-have in any professional setting.