396-050-521-608

Heilind Number:EDA396-050-521-608
Manufacturer:EDAC
Manufacturer Number:396-050-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-521-608

Detailed Description

Discover the essential Card Edge Connector for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Boasting a single row design with 50 positions and a pitch of .125 inches, it offers efficient connectivity. The straight mount orientation and compact dimensions make it easy to integrate into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Explore the possibilities with this high-quality connector, a must-have in your PCB assembly toolkit.