396-050-521-658

Heilind Number:EDA396-050-521-658
Manufacturer:EDAC
Manufacturer Number:396-050-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-521-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, meticulously crafted for seamless integration. Designed with precision, it features a single row setup with 50 positions, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. With a contact material of Copper Alloy and a pitch of .125 inches, it offers efficient power delivery at a rated amperage of 3A. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for demanding industrial or electronic projects. Elevate your connectivity game with this essential component.