396-050-521-803

Heilind Number:EDA396-050-521-803
Manufacturer:EDAC
Manufacturer Number:396-050-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-521-803

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek Black design, it offers a reliable solution for your electronic devices. With an amperage of 3 A, this connector ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability. Its dual-row construction with 50 positions allows for seamless integration on your board. The Copper Alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer precision in assembling. Designed for straight mount orientation, it's perfect for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board connections. Upgrade your setup today with this essential component.