396-050-521-808

Heilind Number:EDA396-050-521-808
Manufacturer:EDAC
Manufacturer Number:396-050-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-521-808

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration in electronic assemblies. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. Featuring 50 positions on a .125-inch pitch, this connector offers high-density connectivity for your applications. Each contact is meticulously crafted from Copper Alloy, guaranteeing reliable signal transmission. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Whether you're designing for industrial machinery or consumer electronics, our Card Edge Connector provides the perfect solution for your PCB layout needs.