396-050-522-101

Heilind Number:EDA396-050-522-101
Manufacturer:EDAC
Manufacturer Number:396-050-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-522-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this sleek connector is a crucial component for any electronic setup. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both performance and reliability. The copper alloy contact material guarantees optimal conductivity, while the 50-position layout provides ample connectivity options. Its straight mount orientation and compact .125-inch pitch make for easy installation and space-saving design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to last. Elevate your PCB connections with this essential component.