396-050-522-112

Heilind Number:EDA396-050-522-112
Manufacturer:EDAC
Manufacturer Number:396-050-522-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-522-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage and copper alloy contact material, it guarantees reliable power transmission. Boasting a single row layout with 50 positions and a pitch of .125 inches, it offers efficient signal routing. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Upgrade your electronics with this essential component.