396-050-522-202

Heilind Number:EDA396-050-522-202
Manufacturer:EDAC
Manufacturer Number:396-050-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-522-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .125 in and row spacing of .2 in, it offers seamless connectivity for up to 50 positions. Designed for straight mounting orientation, it's versatile for various PCB configurations. With an operating temperature range of -40 to 105 °C, it's suitable for diverse industrial environments. Elevate your connectivity game with this essential component.