396-050-522-207

Heilind Number:EDA396-050-522-207
Manufacturer:EDAC
Manufacturer Number:396-050-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-522-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector offers a reliable amperage of 3A for efficient power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting performance. With two rows and 50 positions, it provides ample connectivity options while maintaining a compact .125-inch pitch. The straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various PCB applications. Trust in its quality for seamless board-to-board connections in your projects.