396-050-522-212

Heilind Number:EDA396-050-522-212
Manufacturer:EDAC
Manufacturer Number:396-050-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-522-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution for your electronic assembly needs. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a classic black hue. With a contact material of Copper Alloy, it ensures reliable conductivity for your devices. Its two rows, spaced at .2 inches, offer a seamless connection with a pitch of .125 inches, accommodating 50 positions for versatile board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability and stability in any environment. Upgrade your setup with this high-quality connector, a must-have for any electronics enthusiast.