396-050-522-602

Heilind Number:EDA396-050-522-602
Manufacturer:EDAC
Manufacturer Number:396-050-522-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-522-602

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row configuration and a total of 50 positions, this connector offers ample space for secure connections. Crafted with precision, it boasts copper alloy contacts for efficient power transmission, while its compact .125-inch pitch and .2-inch row spacing optimize PCB real estate. Suitable for a wide range of applications, it guarantees a stable current flow of 3 A even in extreme operating conditions, with a temperature range spanning from -40 to 105°C. Whether for industrial machinery or consumer electronics, this connector is an essential component for seamless board-to-board connectivity. Explore our full range of PCB connectors for more solutions tailored to your needs.