396-050-522-603

Heilind Number:EDA396-050-522-603
Manufacturer:EDAC
Manufacturer Number:396-050-522-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-522-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance and durability. Designed with a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures safety and efficiency in your electronic applications. The connector features a single row with 50 positions, perfect for streamlined connections. Crafted from high-quality Copper Alloy, it guarantees excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise and secure mounting. Its straight orientation and wide operating temperature range from -40 to 105°C make it versatile for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.