396-050-522-607

Heilind Number:EDA396-050-522-607
Manufacturer:EDAC
Manufacturer Number:396-050-522-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-522-607

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With 50 positions and a single row layout, it offers seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project in need of secure and efficient PCB connections. With its straight mount orientation, it's a versatile choice for various setups, making it a valuable addition to your connector arsenal. Elevate your connectivity game with this high-quality Card Edge Connector.