396-050-522-803

Heilind Number:EDA396-050-522-803
Manufacturer:EDAC
Manufacturer Number:396-050-522-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-522-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in classic black. Designed for optimal performance, it boasts a 3 A amperage capacity and two rows for efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable conductivity in any environment. With a pitch of .125 in and row spacing of .2 in, it accommodates up to 50 positions with ease. Its straight mount orientation offers seamless installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Perfect for various applications, this connector is a must-have for professionals in the field.