396-050-522-804

Heilind Number:EDA396-050-522-804
Manufacturer:EDAC
Manufacturer Number:396-050-522-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-522-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With two rows of Copper Alloy contacts and a pitch of .125 inches, it offers seamless integration for your electronic components. With a total of 50 positions, it provides ample connectivity options. The straight mount orientation and compact design make it perfect for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your connection solutions with this essential component for seamless board-to-board communication.