396-050-522-807

Heilind Number:EDA396-050-522-807
Manufacturer:EDAC
Manufacturer Number:396-050-522-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-522-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in a variety of electronic applications. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector offers both style and reliability. Boasting a 3 A amperage rating and copper alloy contact material, it ensures efficient power transmission. Featuring two rows with a pitch of .125 inches and 50 positions, it facilitates seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this high-quality connector for your next project.