396-050-522-812

Heilind Number:EDA396-050-522-812
Manufacturer:EDAC
Manufacturer Number:396-050-522-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-522-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for efficient board-to-board PCB connections, it features two rows with a total of 50 positions, ensuring secure and reliable linkages. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Each contact is constructed from robust copper alloy, supporting a current of up to 3 A. With a pitch of .125 inches and row spacing of .2 inches, precision mating is achieved with ease. Its straight mount orientation facilitates seamless integration onto PCBs, while the wide operating temperature range of -40 to 105 °C ensures versatile functionality in various environments. Upgrade your connectivity solutions with this essential component.