396-050-522-858

Heilind Number:EDA396-050-522-858
Manufacturer:EDAC
Manufacturer Number:396-050-522-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-522-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-522-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliability in any setting. Featuring two rows of copper alloy contacts with a pitch of .125 inches, it allows for efficient signal transmission across 50 positions. The straight mount orientation and compact design make it ideal for board-to-board connections, guaranteeing a secure and stable link. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications in the electronics industry. Trust in the quality and performance of this essential component for your connectivity needs.