396-050-526-104

Heilind Number:EDA396-050-526-104
Manufacturer:EDAC
Manufacturer Number:396-050-526-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-526-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency, this sleek black connector features a single row with 50 positions, allowing for seamless data transmission. With a pitch of .125 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity, while maintaining an amperage of 3A. Whether for industrial or consumer electronics, its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project. Trust in its quality and performance for seamless board-to-board connections.