396-050-526-108

Heilind Number:EDA396-050-526-108
Manufacturer:EDAC
Manufacturer Number:396-050-526-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-526-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 50 positions, it offers ample space for efficient board-to-board connections. Crafted with precision, the contact material is a reliable Copper Alloy, ensuring optimal conductivity. The .125-inch pitch and .2-inch row spacing further enhance usability. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Trust in this connector for robust and reliable performance in all your electronic projects.